02540044010 | SES-Sterling
Enclosure feet, neoprene, (H) 15.5 mm, black, 02540044010
Unit Price (€ / pc.)
0.2535 € *
Available: 3,875 pcs.
Available in 7 Days: 32,900 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2535 €
50 pcs.
0.1904 €
100 pcs.
0.1499 €
500 pcs.
0.1464 €
2000 pcs.
0.1345 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in housing bumper, 02540044010, SES-Sterling
Made of polychloroprene rubber (Neoprene/Baypren), extraordinarily resistant against heat, aging, oils and greases, flame retardant; Color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | neoprene | |
| Height | 15.5 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |