02540015010 | SES-Sterling
Enclosure feet, neoprene, (H) 11 mm, black, 02540015010
Unit Price (€ / pc.)
0.2083 € *
Available: 19,327 pcs.
Next delivery: 4,800 pcs. on 2026-08-14
Available in 7 Days: 54,500 pcs. - if ordered today
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2083 €
50 pcs.
0.1916 €
100 pcs.
0.1690 €
500 pcs.
0.1523 €
2000 pcs.
0.1369 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in housing bumper, 02540015010, SES-Sterling
Made of polychloroprene rubber (Neoprene/Baypren), extraordinarily resistant against heat, aging, oils and greases, flame retardant; Color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | neoprene | |
| Height | 11 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |