SZ10145035054 | FTcap
Electrolytic capacitor, 100 µF, 450 V (DC), -10/+30 %, can, Ø 35 mm, SZ10145035054
Unit Price (€ / pc.)
20.1348 € *
Available: 24 pcs.
Total Price:
20.13 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1348 €
10 pcs.
14.3752 €
25 pcs.
12.2927 €
50 pcs.
10.6862 €
100 pcs.
9.7104 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can Standard
With M 18 x 1.5 bushing mount
Capacitance: 2 x 100 µF
Rated voltage: 450 VDC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 450 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 1.59 Ω | |
| Ripple current | 600 mA | |
| Design | can | |
| Connection | soldering lug | |
| diameter | 35 mm | |
| Length | 54 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |