SZ47045030054 | FTcap
Electrolytic capacitor, 47 µF, 450 V (DC), -10/+30 %, can, Ø 30 mm, SZ47045030054
Unit Price (€ / pc.)
18.4569 € *
Available: 997 pcs.
Total Price:
18.46 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4569 €
10 pcs.
13.1852 €
50 pcs.
11.2574 €
100 pcs.
9.7818 €
500 pcs.
8.9012 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, standard
Capacitance: 2 x 47 µF
Rated voltage: 450 VDC
With M 18 x 1.5 bushing mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 47 µF | |
| Rated voltage (DC) | 450 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 1.6 Ω | |
| Ripple current | 400 mA | |
| Design | can | |
| Connection | soldering lug | |
| diameter | 30 mm | |
| Length | 54 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |