ITM025049 | Flexico

ESD protective bag, (L x W) 220 x 150 mm, antistatic, zipp, ITM025049

Order No.: 19L5078
EAN: 4099889416749
MPN:
ITM025049
Series: MINIGRIP
ITM025049 Flexico Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pc.)
0.1880 € *
Available: 8,100 pcs.
Total Price:
18.80 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1880 €
500 pcs.
0.1678 €
1000 pcs.
0.1523 €
5000 pcs.
0.1369 €
10000 pcs.
0.1249 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic pouch, ITM025049, Flexico

Features

  • Ribbed and reinforced lip for easy handling
  • Closure profile designed for easy opening high speed packing
  • Antistatic
Technical specifications
Filter Property Value
Version antistatic
Lock type zipp
Length 220 mm
Width 150 mm
Logistics
Property Value
Customs tariff number 39232100
Country of origin FR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back