ITM025048 | Flexico
ESD protective bag, (L x W) 170 x 120 mm, antistatic, zipp, ITM025048
Unit Price (€ / pc.)
0.1547 € *
Available: 3,800 pcs.
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1547 €
500 pcs.
0.1380 €
1000 pcs.
0.1261 €
5000 pcs.
0.1119 €
10000 pcs.
0.1000 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic pouch, ITM025048, Flexico
Features
- Ribbed and reinforced lip for easy handling
- Closure profile designed for easy opening high speed packing
- Antistatic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antistatic | |
| Lock type | zipp | |
| Length | 170 mm | |
| Width | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |