C-198 1261 | BJZ

ESD wristband, push button Ø 4 mm, plastic, blue, C-198 1261

Order No.: 19L3394
EAN: 4099891436926
MPN:
C-198 1261
C-198 1261 BJZ ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes
Image may differ
Unit Price (€ / pc.)
8.2586 € *
Available: 16 pcs.
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2586 €
10 pcs.
7.2709 €
100 pcs.
6.3665 €
250 pcs.
6.1166 €
1000 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD grounding straps, type BJZ C-198 126.

With clamp lock for simple and fast adjustment to the wrist, inside with low-resistance plastic cover; Color: blue.

Type: C–198 1261, 4.0 mm snap lock

Technical specifications
Filter Property Value
Product type earthing bracelet
Push button diameter 4 mm
Material plastic
Colour blue
Logistics
Property Value
Country of origin DE
Customs tariff number 58063290
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes