LE-WWE5D | ideal-tek
Ideal-tek Magnifying LED lamp 2.25X, ESD safe
Order No.: 19L3250
EAN: 7640174710393
MPN:
LE-WWE5D
Unit Price (€ / pc.)
272.51 € *
Available: 2 pcs.
Magnifying LED lamp, LE-WWE5D, ideal-tek
Ideal-tek LE-WWE5D magnifying lamp features adjustable color temperature (3500K—6500K), brightness control (6500LX), in addition to an attractive design. LE-WWE5D lamp ensures crystal clear viewing for any application. The ESD safe coating prevents damage to sensitive components from electrostatic discharge.
Features
- Touch-sensitive brightness controls
- ESD safe coating dissipates electrostatic discharge
- Adjustable color temperature range: 3500K-6500K
- Large 7.5” x 6.2”, 5-diopter crystal clear glass lens for distortion-free viewing
- Fully covered spring balanced arm ensures a large working range
- 360° swivel motion allows the head to be placed in any position
- Covered spring arm prevents pinching hazards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Dioptrys | 5 dpt | |
| ESD protection | Yes | |
| Colour temperature | 6500 K | |
| Weight | 2.3 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90029000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |