C-192 098 | BJZ
ESD grounding module, push button Ø 10.3 mm, 1.5 m, 1 x push button, C-192 098
Order No.: 19L2753
EAN: 4099891439859
MPN:
C-192 098
Unit Price (€ / pc.)
18.7306 € *
Available: 5 pcs.
Total Price:
18.73 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7306 €
10 pcs.
16.4815 €
50 pcs.
15.3629 €
150 pcs.
14.6846 €
500 pcs.
13.9349 €
*incl. VAT plus shipping costs
Subject to prior sale
Grounding modules and grounding boxes, type BJZ C-.
For easy ESD ground connection via German Schuko-style outlet or other ground connections, each with integrated 1.0 Mohm protective resistor; Note: the snap-on terminal mates the snap fastener.
Grounding modules, type C-192098.
1 snap fastener 10.3 mm, 1.5 m straight cable, Schuko-style outlet terminal.
Type: C-192098, grounding module
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding module | |
| Push button diameter | 10.3 mm | |
| Cable length | 1.5 m | |
| Connection | 1 x push button | |
| Usage | ESD grounding |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |