C-184 M3 | BJZ
Push button connection, push button Ø 4.5 mm, C-184 M3
Order No.: 19L2736
EAN: 4099891439798
MPN:
C-184 M3
Unit Price (€ / pc.)
3.5224 € *
Available: 102 pcs.
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.1654 €
50 pcs.
2.8441 €
100 pcs.
2.5585 €
500 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap-on terminals 4.5 mm and Tenax connections with threaded pins, type C-.
Type: C-184M3, 4.5 mm with M 3 threaded pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push button connection | |
| Push button diameter | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |