09.03201.02 | EOZ

Slide switch, On-On, 1 pole, straight, 500 mA/24 VDC, 09.03201.02

Order No.: 17G6561
EAN: 4099889204186
MPN:
09.03201.02
Series: 1K2
09.03201.02 EOZ Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 1,642 pcs.
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
25 pcs.
1.1543 €
100 pcs.
1.0710 €
250 pcs.
1.0234 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide switch, 09.03201.02, EOZ

The 09.03201.02 slide switch is recommended for all PCB applications, it is ideal as a jumper replacement. The slide actuator gives instant recognition of switch position.

Features

  • Electrical life 1000 operations
  • Cursor position
  • Resistance to wave soldering at 250° C, 5 sec
Technical specifications
Filter Property Value
Version slide switch
Shift position On-On
Pin number 1 pole
Actuation on top
Design straight
Connection PCB pin
contact surface gold-plated
Grid 5.08 mm
Breaking capacity 500 mA/24 VDC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes