CL-SA-12C-22 | Nidec Copal

Slide switch, On-On, 1 pole, straight, 500 mA/12 VDC, CL-SA-12C-22

Order No.: 17G6521
EAN: 4099889204100
MPN:
CL-SA-12C-22
Series: CL-SA
CL-SA-12C-22 Nidec Copal Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 113 pcs.
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide switch, CL-SA-12C-22, Nidec Copal

Features

  • Correspond to rating current 500 mA
  • Possible to continue mounting with 2.54 mm pitch
Technical specifications
Filter Property Value
Version slide switch
Shift position On-On
Pin number 1 pole
Actuation on top
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 500 mA/12 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Original Packaging Bulk with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes