418121270802 | Würth Elektronik eiSos

DIP switche, 2 pole, straight, 25 mA/24 VDC, 418121270802

Order No.: 17G1018
EAN: 4099879710475
MPN:
418121270802
Series: WS-DISV
418121270802 Würth Elektronik eiSos Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9278 € *
Available: 38 pcs.
Available in 5 Days: 18,900 pcs. - if ordered today
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.8445 €
50 pcs.
1.7493 €
100 pcs.
1.5946 €
500 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
with raised actuator.
Technical specifications
Filter Property Value
Version DIP switche
Pin number 2 pole
Actuation on top
Design straight
Connection gull-wing
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85365019
Original Packaging Reel with 800 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes