C-191 757 (2000ST.) | BJZ
Identification sign, symbol: ESD, (L x W) 6 x 6 mm, paper, C-191 757 (2000ST.)
Order No.: 16L3702
EAN: 4099891424725
MPN:
C-191 757 (2000ST.)
Unit Price (€ / pc.)
36.3188 € *
Available: 1 pcs.
Total Price:
36.32 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3188 €
5 pcs.
34.1411 €
15 pcs.
32.8321 €
50 pcs.
31.3922 €
150 pcs.
30.0713 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive ESD labels, type BJZ C-.
Compliant with DIN EN 100015/1, 2 labels side-by-side on rolls, yellow-black; without frame,. Material: paper.
Type: C-191757, 6.0 x 6.0 mm, roll with 2000 labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | identification sign | |
| Number of labels | 2000 | |
| Type of labeling | symbol: ESD | |
| Colour | yellow/black | |
| Material | paper | |
| Length | 6 mm | |
| Width | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 48211010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |