9037.0100 | Marquardt
Step rotary switches, 1 pole, 12 stage, 30°, interrupting, 14 mA, 28 V, 9037.0100
No longer available from manufacturer
Multistep rotary switches, splashproof, series 9037, type Marquardt 9037.
For PCB mounting, actuating side sealed with a rubber ring, terminal side sealed against ingress of flux and solder vapors. The number of switch positions can be reduced; Switching circuit: break before make. Contact rating: max. 0.4 VA/28 V AC/DC. Contact resistance: < 50 mohm. Insulation resistance: > 100 Mohm (500 VDC). Dielectric strength: > 500 VAC (60 s). Socket material: PA. Material rotary shaft, housing and mounting parts: metal. Contacts and connections: gold-plated. Bushing mount: M6 x 0.75 mm. Panel thickness: max. 2.0 mm. Ambient temperatures: - 25 to +85 °C. Note: The knob is not included and available on separate order.
Technical attributes (type, switch positions, number of levels, switching angle): 9037.0100, 1 x 12 contacts, 1 level, 11 x 30°
| Filter | Property | Value |
|---|---|---|
| Product type | step rotary switches | |
| Pin number | 1 pole | |
| Switching angle | 30 ° | |
| Number of steps | 12 | |
| Connection | PCB connection | |
| Switching Mode | interrupting | |
| Breaking capacity | 0.4 VA | |
| switching current | 14 mA | |
| Rated voltage | 28 V |
| Property | Value |
|---|---|
| Customs tariff number | 85365015 |
| Country of origin | JP |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |