DIL 14 G Z | Fischer Elektronik
IC socket, 14 pole, pitch 2.54 mm (7.62 mm), CuZn alloy for DIL-IC, DIL 14 G Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1654 € *
Available: 90 pcs.
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
25 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
IC sockets, angled, type Fischer DIL..GZ.
Insulating body: PPS GF to UL 94 V-0. Contact sleeve: tinned nickel-plated brass. Inner spring contact: beryllium copper, gold-plated on nickel primer. Rated current: 1.5 A. Rated voltage: 150 VDC. Operating temperatures: –40 to +200 °C. 10-pole socket without mounting holes.
Technical attributes (type, number of poles, dimension A): DIL 14 GZ, 14-pole, A 17.70 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IC socket | |
| Suitable for | DIL-IC | |
| Pin number | 14 pole | |
| Grid | 2.54 mm | |
| Contact material | CuZn alloy | |
| Material | PPS/glass fibers | |
| Rated voltage | 150 V | |
| Rated current | 1.5 A | |
| Length | 17.7 mm | |
| Width | 10.1 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |