SQ72DE 300V | AMS
Display instrument, Front panel, Moving-iron mechanism, AC, SQ72DE 300V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.9130 € *
Available: 2 pcs.
Display instruments, type AMS SQ 72 DE.
Class 1.5 moving iron instrument with magnetic shielding. For AC current/voltage. Square control panel mount housing to DIN 43700. Black 72 x 72 mm slim-line frame; Housing: polycarbonate (self-extinguishing). With standard removable scale. Snap-on mount. Control panel cutout: 68 x 68 mm
Type: 300 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Voltage | 15 V | |
| max. Voltage | 300 V | |
| AC or DC measurement possible | AC | |
| Width | 72 mm | |
| Height | 72 mm | |
| Width of cut-out | 68 mm | |
| Height of cut-out | 68 mm | |
| Assembly | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |