SQ48DE 300V | AMS
Display instrument, Front panel, Moving-iron mechanism, AC, SQ48DE 300V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.974 € *
Standard delivery time from the manufacturer is: 5 Weeks
Display instruments, type AMS SQ 48 DE.
Class 1.5 moving iron instrument with magnetic shielding. For AC current/voltage. Square panel mount housing to DIN 43700. Black 48 x 48 mm slim-line frame; Housing: polycarbonate (self-extinguishing). With standard removable scale. Snap-on mount. Control panel cutout: 45.2 x 45.2 mm
Type: 300 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. Voltage | 300 V | |
| AC or DC measurement possible | AC | |
| Width | 48 mm | |
| Height | 48 mm | |
| Width of cut-out | 45.2 mm | |
| Height of cut-out | 45.2 mm | |
| Assembly | front panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |