9650069650B | GMW
Panel-mount instrument with changeover switch, Front panel, Moving-iron mechanism, AC, 9650069650B
NCNR (non cancelable / non returnable)
Display instruments with toggle switch, type GMW EQB.. U6.
Moving iron instrument to safety standard EN 61010, black slim-line bezel to DIN 43718; toggle switch (no zero position): L1-L3, L2-L3, L1-L2, L1-N, L2-N, L3-N. Case material: polycarbonate, self-extinguishing and non-dripping to UL 94 V-0. Glass: glare resistant. Tolerance class: 1.5. Scaling: rough-fine. Inherent power consumption: on voltage (phase-phase) approx. 2.5 VA. Degree of protection: IP 52. Operating position: vertical. Mounting depth: without/with covers 53/66 mm. Toggle switch: 20 mm.
With bezel dimensions of 96 x 96 mm, type EQB 96/U6.
Mounting cutout: 92 x 92 mm. Scale length: 97 mm. Operating voltage: max. 300 V. Test voltage: 3.5 kV. Weight: 270 g.
Type: 96500 69650, 500 V
| Filter | Property | Value |
|---|---|---|
| max. Voltage | 300 V | |
| Width | 96 mm | |
| Height | 96 mm | |
| Installation depth | 66 mm | |
| Width of cut-out | 92 mm | |
| Height of cut-out | 92 mm | |
| Assembly | built-in mounting |
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |