10005981 | Fischer Elektronik
Jumper, pitch 2.54 mm, 100 V, 1.5 A, tin-plated, black, 10005981
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0825 € *
Available: 2 pcs.
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Coding jumpers, 10005981, Fischer Elektronik
With splittable contacts; Insulating body: PPS GF. Contact material: brass. Finish: Ni +5.0 µm Sn. Rated current: 1.5 A. Rated voltage: 100 VDC. Operating temperatures: -40 to +200 °C.
Technical attributes (number of poles, dimensions): CAB 3/16/03 Z, 16-pole, A 20.00, B 17.78 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 100 V | |
| Rated current | 1.5 A | |
| Grid | 2.54 mm | |
| contact surface | tin-plated | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |