074-1-020-0-G3SGG-ZS0 | binder mpe
IC-socket strip, 20 pole, pitch 2.54 mm, brass/copper beryllium for DIL-IC, 074-1-020-0-G3SGG-ZS0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6164 € *
Available: 285 pcs.
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
25 pcs.
6.4498 €
100 pcs.
6.2237 €
*incl. VAT plus shipping costs
Subject to prior sale
IC spring socket strips, type MPE-GARRY Metallic Carrier MCS.
20-pole; Carrier: brass. Contact material: brass/beryllium copper, gold-plated. Rated current: 3.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
Type: 074-1-020-0-G3SGG-ZS0, wire-wrap contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IC-socket strip | |
| Suitable for | DIL-IC | |
| Pin number | 20 pole | |
| Grid | 2.54 mm | |
| Contact material | brass/copper beryllium | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |