034-1-032-D-M3F-XS0 | binder mpe

IC plug-in adapter strip, 32 pole, pitch 2.54 mm, brass, gold plated, 034-1-032-D-M3F-XS0

Order No.: 15B5932
EAN: 4099879023728
MPN:
034-1-032-D-M3F-XS0
Series: MS Pin Adaptor
034-1-032-D-M3F-XS0 binder mpe Semiconductor Sockets, Holders Image 1
034-1-032-D-M3F-XS0 binder mpe Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
8.3657 € *
Next delivery: 377 pcs. on 2026-07-17
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
10 pcs.
7.3661 €
100 pcs.
6.4617 €
250 pcs.
6.2118 €
1000 pcs.
5.8191 €
*incl. VAT plus shipping costs
Subject to prior sale

IC socket strips with solder pin plugs on both sides, type MPE-GARRY MS 32.

32-pole, splittable; Insulating body: thermoplastic to UL 94 V-0. Contact material: brass. Rated current: 3.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –40 to +150 °C.

Technical attributes (type, finish): 034-1-032-D-M3F-XS0, gold-plated

Technical specifications
Filter Property Value
Product type IC plug-in adapter stripes
Version with solder pins on both sides Ø 0.65 mm
Pin number 32 pole
Grid 2.54 mm
Contact material brass, gold plated
Material thermoplastic
Rated voltage 150 V
Rated current 3 A
Width 2.54 mm
Height 12.1 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15