006-1-032-D-B3STF-XS0 | binder mpe
IC-socket strip, 32 pole, pitch 2.54 mm, brass/copper beryllium for DIL-IC, 006-1-032-D-B3STF-XS0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1650 € *
Available: 288 pcs.
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
25 pcs.
4.0579 €
100 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale
IC spring socket strips with longer solder pins, type MPE-GARRY MS/MSD.
Insulating body: thermoplastic to UL 94 V-0. Contact material: brass. Sleeve: tinned sleeve. Spring: gold-plated. Rated current: 3.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –40 to +105 °C.
Technical attributes (type, number of poles, solder pin length): 006-1-032-D-B3STF-XS0, 32-pole, 5.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IC contact spring strip | |
| Suitable for | DIL-IC | |
| Pin number | 32 pole | |
| Grid | 2.54 mm | |
| Contact material | brass/copper beryllium | |
| Material | thermoplastic | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Length | 10.6 mm | |
| Width | 2.54 mm | |
| Height | 2.4 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |