601 0,15X15MM 10M SCHW | Certoplast
Insulation tape, 15 x 0.15 mm, PVC, black, 10 m, 601 0,15X15MM 10M SCHW
Unit Price (€ / pc.)
1.9516 € *
Available: 410 pcs.
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5351 €
250 pcs.
1.4518 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating tape, type Vorwerk Certoplast 601.
For electrical work such as insulating, bundling, marking etc. Made of PVC, one side coated with waterproof rubber adhesive, flexible, hardly flammable, resistant to aging, moisture-proof and widely resistant to chemical substances. VDE logo, compliant with VDE 0340 type K 10; Thermal resistance: up to +90 °C. Thickness: 0.15 mm.
Roll length 10 m, tape width 15 mm, type 601.
Type: 601-A/15, black RAL 9005
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation tape | |
| Material | PVC | |
| Length | 10 m | |
| Width | 15 mm | |
| Thickness | 0.15 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 90 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |