601 0,15X19MM 10M SCHWARZ | Certoplast

Insulation tape, 19 x 0.15 mm, PVC, black, 10 m, 601 0,15X19MM 10M SCHWARZ

Order No.: 14L2602
EAN: 4099891435929
MPN:
601 0,15X19MM 10M SCHWARZ
Series: 601
601 0,15X19MM 10M SCHWARZ Certoplast Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 310 pcs.
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
16 pcs.
2.2967 €
80 pcs.
2.0468 €
160 pcs.
1.9159 €
320 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulating tape, type Vorwerk Certoplast 601.

For electrical work such as insulating, bundling, marking etc. Made of PVC, one side coated with waterproof rubber adhesive, flexible, hardly flammable, resistant to aging, moisture-proof and widely resistant to chemical substances. VDE logo, compliant with VDE 0340 type K 10; Thermal resistance: up to +90 °C. Thickness: 0.15 mm.

Roll length 10 m, tape width 19 mm, type 601.

Type: 601-A/19, black RAL 9005

Technical specifications
Filter Property Value
Product type insulation tape
Material PVC
Length 10 m
Width 19 mm
Thickness 0.15 mm
Adhesive cement acrylate
max. operating temperature 90 °C
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 39191012
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes