10266236 | ESSENTRA COMPONENTS
Sealing tape, 25.4 x 3.2 mm, neoprene/nitrile/PVC mixture, black, 15 m, 10266236
Self-adhesive sealing tapes, type Essentra Components SR 1867.
Sustained adhesion (not recommended for direct exposure to UV-radiation), for heating systems, ventilation and air conditioning systems, electrical and lighting systems, vibration damping and lots more. Good resistance against acids, ozone, and oxidation; Material: Neoprene/Nitrile/PVC compound. Color: black. Operating temperatures: –28 °C to +101 °C. Density (kg/m³): 64 to 112. Compression displacement: 140 to 350 g/cm².
Technical attributes (type, width x height, roll length): 472063, 25.4 x 3.2 mm, 15 m roll
| Filter | Property | Value |
|---|---|---|
| Product type | sealing tape | |
| Material | neoprene/nitrile/PVC mixture | |
| Length | 15 m | |
| Width | 25.4 mm | |
| Thickness | 3.2 mm | |
| max. operating temperature | 101 °C | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 39191019 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |