10187876 | ESSENTRA COMPONENTS
Sealing tape, 15 x 3 mm, EPDM, black, 10 m, 10187876
Order No.: 14L2402
EAN: 5054034279647
MPN:
10187876
1200315001
Unit Price (€ / pc.)
15.3272 € *
Available: 11 pcs.
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3272 €
5 pcs.
14.3752 €
10 pcs.
13.4113 €
25 pcs.
12.4593 €
50 pcs.
11.4954 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive sealing tapes, type Essentra Components SR 5561.
Adhesive sealing for simple application, ideal for metal housings; Material: EPDM foam. Color: black.
Technical attributes (type, width x height, roll length): 1200315001, 15 x 3.0 mm, 10 m roll
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing tape | |
| Material | EPDM | |
| Length | 10 m | |
| Width | 15 mm | |
| Thickness | 3 mm | |
| max. operating temperature | 101 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 39211900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |