001.10.312 | Ettinger
Threaded pin, internal hexagon, M3, 5 mm, stainless steel, DIN 913/ISO 4026, 001.10.312
Order No.: 14H4015
EAN: 4070211002694
MPN:
001.10.312
1.10.312
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0381 € *
Available in 5 Days: 1,400 pcs. - if ordered today
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0381 €
100 pcs.
0.0333 €
500 pcs.
0.0309 €
1000 pcs.
0.0286 €
5000 pcs.
0.0250 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Socket, 001.10.312, Ettinger
Hexagon Socket, Plain, Stainless Steel AISI 304 / A2, M3 x 5 mm, Flat Point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M3 | |
| Length | 5 mm | |
| Head shape | cone tip | |
| Material | stainless steel | |
| Standard number | DIN 913/ISO 4026 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |