001.10.232 | Ettinger
Threaded pin, internal hexagon, M2.5, 8 mm, stainless steel, DIN 913/ISO 4026, 001.10.232
Order No.: 14H4013
EAN: 4070211002670
MPN:
001.10.232
1.10.232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1285 € *
Available: 90 pcs.
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1285 €
100 pcs.
0.1119 €
500 pcs.
0.1035 €
1000 pcs.
0.0952 €
5000 pcs.
0.0845 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Socket, 001.10.232, Ettinger
Hexagon Socket, Plain, Stainless Steel AISI 304 / A2, M2,5 x 8 mm, Flat Point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M2.5 | |
| Length | 8 mm | |
| Head shape | cone tip | |
| Material | stainless steel | |
| Standard number | DIN 913/ISO 4026 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181535 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |