001.10.214 | Ettinger

Threaded pin, internal hexagon, M2.5, 5 mm, steel, DIN 913/ISO 4026, 001.10.214

Order No.: 14H4012
EAN: 4070211002663
MPN:
001.10.214
1.10.214
001.10.214 Ettinger Screws, Threaded Rods Image 1
001.10.214 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2225 € *
Available: 100 pcs.
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2225 €
100 pcs.
0.1940 €
500 pcs.
0.1797 €
1000 pcs.
0.1654 €
5000 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagon Socket, 001.10.214, Ettinger

Hexagon Socket, Plain, Stainless Steel AISI 304 / A2, M2,5 x 5 mm, Flat Point.

Technical specifications
Filter Property Value
Product type threaded pin
Spindle drive type internal hexagon
Thread size M2.5
Length 5 mm
Head shape cone tip
Material steel
Standard number DIN 913/ISO 4026
Logistics
Property Value
Customs tariff number 73181568
Country of origin PH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15