001.10.204 | Ettinger
Threaded pin, internal hexagon, M2.5, 3 mm, steel, galvanized, DIN 913/ISO 4026, 001.10.204
Order No.: 14H4011
EAN: 4070211002656
MPN:
001.10.204
1.10.204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2261 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2261 €
100 pcs.
0.1964 €
500 pcs.
0.1821 €
1000 pcs.
0.1666 €
5000 pcs.
0.1476 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Socket, 001.10.204, Ettinger
Hexagon Socket, Plain, Stainless Steel AISI 304 / A2, M2,5 x 3 mm, Flat Point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M2.5 | |
| Length | 3 mm | |
| Head shape | cone tip | |
| Material | steel, galvanized | |
| Standard number | DIN 913/ISO 4026 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |