SL.12150.001 | EOZ
Keypad, SL.12150.001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.8891 € *
Standard delivery time from the manufacturer is: On Request
12 buttons, non-illuminated, matrix, telephone marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of keys | 12 | |
| Colour | metallic | |
| illuminated | No | |
| Material | PC | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |