GW56220050101 | FTcap
Electrolytic capacitor, 5600 µF, 200 V (DC), ±20 %, can, Ø 50 mm, GW56220050101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.7579 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3,975.79 € *
Price list
Quantity
Price per unit*
100 pcs.
39.7579 €
300 pcs.
38.5679 €
500 pcs.
36.5806 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1029821, FTcap
The 1029821 electrolytic capacitor features high ripple current and thermal conducting pad. This product is best suited for heatsink mounting.
Features
- All contacts welded
- RoHS compliant
- REACH compliant
Applications
- Inverter/drives
- Traction
- Industrial
- Welding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 5600 µF | |
| Rated voltage (DC) | 200 V | |
| Tolerance | ±20 % | |
| Design | can | |
| Connection | screw connection | |
| diameter | 50 mm | |
| Length | 101 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |