GMXA10408075146 | FTcap
Electrolytic capacitor, 10000 µF, 80 V (DC), ±20 %, can, Ø 75 mm, GMXA10408075146
Order No.: 14D3563
EAN: 4099891764814
MPN:
GMXA10408075146
1029151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.1608 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3,708.04 € *
Price list
Quantity
Price per unit*
50 pcs.
74.1608 €
100 pcs.
71.9355 €
200 pcs.
68.2227 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1029151, FTcap
The 1029151 electrolytic capacitor features a high capacitance and long useful life, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- Computer
- Inverter/drives
- Traction
- Laser
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 10000 µF | |
| Rated voltage (DC) | 80 V | |
| Tolerance | ±20 % | |
| Design | can | |
| Connection | screw connection | |
| diameter | 75 mm | |
| Length | 146 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |