001-1-016-3-B1STF-XT0 | binder mpe
IC socket, 16 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC, 001-1-016-3-B1STF-XT0
Unit Price (€ / pc.)
1.8088 € *
Available: 1,331 pcs.
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.7255 €
50 pcs.
1.5113 €
100 pcs.
1.3328 €
500 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat IC precision sockets, type MPE-GARRY Serie 001.
Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
With selective gold-plated female contacts and tinned solder pins, type MP STG B.
Technical attributes (number of poles, dimensions): 001-1-016-3-B1STF-XT0, 16-pole, A 20.24, B 10.08, C 7.62 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IC socket | |
| Suitable for | DIL-IC | |
| Pin number | 16 pole | |
| Grid | 2.54 mm | |
| Contact material | copper alloy, tin plated | |
| Material | thermoplastic | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Length | 20.3 mm | |
| Width | 10.1 mm | |
| Height | 3.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |