001-1-008-3-B1STF-XT0 | binder mpe

IC socket, 8 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC, 001-1-008-3-B1STF-XT0

Order No.: 14B1906
EAN: 4099879023025
MPN:
001-1-008-3-B1STF-XT0
Series: 001 xxx B1STF
001-1-008-3-B1STF-XT0 binder mpe Semiconductor Sockets, Holders Image 1
001-1-008-3-B1STF-XT0 binder mpe Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 2,105 pcs.
Next delivery: 5,016 pcs. on 2026-07-28
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9163 €
52 pcs.
0.8092 €
260 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat IC precision sockets, type MPE-GARRY Serie 001.

Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

With selective gold-plated female contacts and tinned solder pins, type MP STG B.

Technical attributes (number of poles, dimensions): 001-1-008-3-B1STF-XT0, 8-pole, A 10.08, B 10.08, C 7.62 mm

Technical specifications
Filter Property Value
Product type IC socket
Suitable for DIL-IC
Pin number 8 pole
Grid 2.54 mm
Contact material copper alloy, tin plated
Material thermoplastic
Rated voltage 150 V
Rated current 3 A
Length 10.08 mm
Width 10.08 mm
Height 3.6 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85366990
Original Packaging Bar with 52 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back