4221-0,5M-UF | TTL Network
USB 3.0 USB cable, UltraFlex, USB plug type A to USB plug type B, 0.5 m, blue-gray, 4221-0,5M-UF
Unit Price (€ / pc.)
9.0559 € *
Available: 15 pcs.
Available in 7 Days: 500 pcs. - if ordered today
Total Price:
9.06 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0559 €
10 pcs.
8.4490 €
50 pcs.
7.8421 €
100 pcs.
7.2352 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 4221-0,5M-UF, TTL Network
The UltraFlex USB 3.0 special cable enables the smallest bending radii and improved installation. It is also significantly more durable than standard cables. Ideal for meeting the high demands of mobile, tight, and dynamic installations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB cable | |
| Version | UltraFlex | |
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 0.5 m | |
| Colour | blue-gray | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |