AK-300160-010-S | DIGITUS
USB charging cable, USB plug type A to USB plug type C/Mini-USB plug type B/Lightning plug, 1 m, black, AK-300160-010-S
Order No.: 13M5140
EAN: 4016032467113
MPN:
AK-300160-010-S
Unit Price (€ / pc.)
9.6390 € *
Available: 7 pcs.
Available in 7 Days: 1,805 pcs. - if ordered today
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
10 pcs.
8.8655 €
50 pcs.
8.3419 €
100 pcs.
7.8183 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, AK-300160-010-S, DIGITUS
The 3-in-1 charging cable is ideal for charging your portable devices on a power supply, PC or other device with a USB-A port. Use a single cable to charge all your devices. Its compact dimensions make this cable an ideal companion for home, office or travel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | charging cable | |
| USB Standard | USB | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type C/Mini-USB plug type B/Lightning plug | |
| Cable length | 1 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |