AK-300202-018-S | DIGITUS
USB 2.0 extension cable, USB plug type A to USB socket type A, 1.8 m, black, AK-300202-018-S
Order No.: 13M4884
EAN: 4016032283188
MPN:
AK-300202-018-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4395 € *
Available in 7 Days: 5,018 pcs. - if ordered today
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.0706 €
100 pcs.
1.9278 €
500 pcs.
1.8207 €
1000 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, AK-300202-018-S, DIGITUS
USB 2.0 extension cable for extension of USB cables or devices (with USB A plug), type A M/F, 1.8 m, black.
Features
- Allows a reliable and fast connection of external USB devices with the PC, even over longer distances
- Data transer rate up to 480 Mbps (high-speed)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 1.8 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |