AK-300102-010-S | DIGITUS
USB 2.0 adapter cable, USB plug type A to USB plug type B, 1 m, black, AK-300102-010-S
Order No.: 13M4849
EAN: 4016032284819
MPN:
AK-300102-010-S
Unit Price (€ / pc.)
1.5708 € *
Available: 125 pcs.
Available in 7 Days: 9,027 pcs. - if ordered today
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4518 €
50 pcs.
1.3328 €
100 pcs.
1.2614 €
500 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, AK-300102-010-S, DIGITUS
USB connection cable, type A - B M/M, 1.0m, USB 2.0 suitable, black. For connection of external USB devices.
Features
- Allows a reliable and fast connection of external USB devices with the PC, also about longer distances
- Datatransferrate up to 480 Mbps (High-Speed)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |