CU0025 | LogiLink
USB 3.0 adapter cable, USB plug type A to USB plug type B, 3 m, black, CU0025
Order No.: 13M3692
EAN: 4260113571026
MPN:
CU0025
Unit Price (€ / pc.)
6.2832 € *
Available: 9 pcs.
Next delivery: 5 pcs. on 2026-08-12
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
10 pcs.
5.5335 €
100 pcs.
4.8552 €
250 pcs.
4.6648 €
1000 pcs.
4.3673 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 3.0 A to B connecting cables, type CU.
With UL 2725 cable, double shielding; Cable dimensions: AWG 28. Outer diameter: 5.2 mm. Power supply: 900 mA. Max. transmission rate: 5.0 Gbps.
Type: CU0025, USB A male to USB B male cable, 3.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 3 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |