AK-300108-030-S | DIGITUS

USB 2.0 adapter cable, USB plug type A to mini USB plug type B, 3 m, black, AK-300108-030-S

Order No.: 13M3463
EAN: 4016032282914
MPN:
AK-300108-030-S
AK-300108-030-S DIGITUS USB Cables
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Available: 221 pcs.
Available in 7 Days: 9,713 pcs. - if ordered today
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.5466 €
100 pcs.
2.3324 €
500 pcs.
2.1301 €
1000 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, AK-300108-030-S, DIGITUS

USB 2.0 connection cable for connection of external USB devices to the USB host, type A - mini B, (5 pin) M/M, 3 m, black.

Features

  • Allows a reliable and fast connection of external USB devices with the PC, even over longer distances
  • Data transer rate up to 480 Mbps (high-speed)
Technical specifications
Filter Property Value
Product type adapter cable
USB Standard USB 2.0
Connection (1) USB plug type A
Connection (2) mini USB plug type B
Cable length 3 m
Colour black
Data transmission rate 480000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes