AK-300105-018-E | DIGITUS
USB 2.0 adapter cable, USB plug type A to USB plug type B, 1.8 m, beige, AK-300105-018-E
Order No.: 13M3399
EAN: 4016032297116
MPN:
AK-300105-018-E
Unit Price (€ / pc.)
2.0468 € *
Available: 50 pcs.
Available in 7 Days: 5,435 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.8802 €
100 pcs.
1.7731 €
250 pcs.
1.6660 €
1000 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, AK-300105-018-E, DIGITUS
USB 2.0 connection cable for connection of external USB devices to the USB host, type A - B, M/M, 1.8 m, beige.
Features
- Allows a reliable and fast connection of external USB devices with the PC, even over longer distances
- Data transer rate up to 480 Mbps (high-speed)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 1.8 m | |
| Colour | beige | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |