AK-300101-010-S | DIGITUS
USB 2.0 connection cable, USB plug type A to USB plug type A, 1 m, black, AK-300101-010-S
Order No.: 13M3393
EAN: 4016032283652
MPN:
AK-300101-010-S
Unit Price (€ / pc.)
2.0111 € *
Available: 1,083 pcs.
Next delivery: 450 pcs. on 2026-10-30
Available in 7 Days: 8,618 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.7136 €
100 pcs.
1.5708 €
500 pcs.
1.4875 €
1000 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, AK-300101-010-S, DIGITUS
USB 2.0 connection cable for connection of external USB devices to the USB host, type A M/M, 1 m, black.
Features
- Allows a reliable and fast connection of external USB devices with the PC, even over longer distances
- Data transer rate up to 480 Mbps (high-speed)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type A | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |