AK-300202-050-S | DIGITUS
USB 2.0 extension cable, USB plug type A to USB socket type A, 5 m, black, AK-300202-050-S
Order No.: 13M3226
EAN: 4016032283171
MPN:
AK-300202-050-S
Unit Price (€ / pc.)
4.4625 € *
Available: 23 pcs.
Available in 7 Days: 6,313 pcs. - if ordered today
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
3.9270 €
100 pcs.
3.4272 €
500 pcs.
3.3082 €
1000 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, AK-300202-050-S, DIGITUS
USB 2.0 extension cable for extension of USB cables or devices (with USB A plug), type A M/F, 5 m, black.
Features
- Safe and reliable connection
- Data transer rate up to 480 Mbps (high-speed)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 5 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |