EB411 | EFB-Elektronik
Gender changer, D-Sub socket, 9 pole to D-Sub socket, 9 pole, straight, EB411
Order No.: 13M2852
EAN: 4099891552954
MPN:
EB411
Unit Price (€ / pc.)
3.3082 € *
Available: 436 pcs.
Available in 5 Days: 661 pcs. - if ordered today
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
2.8798 €
50 pcs.
2.5347 €
100 pcs.
2.2134 €
500 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Computer gender changers, miniature design, type AB../EB.
Especially small and compact design.
Technical attributes (type, connector (male, female, DS/D-sub, HD/High Density)): AB 411, DS 9-pole, female to female
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | gender changer | |
| Connector | D-Sub socket, 9 pole | |
| Connector (exit) | D-Sub socket, 9 pole | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |