PTK1 | Pattex
Glue stick, 200 mm, 1 kg for PXP-06, PTK1
Order No.: 13L142
EAN: 4015000075992
MPN:
PTK1
Unit Price (€ / pck.)
23.7405 € *
Available: 7 pck.
Gluing cartridges, type Pattex PT-K1.
For hot gluing of wood, cardboard, metal, etc. Not suitable for soft PVC, polyethylene, polypropylene, Teflon and EPS; Melting temperature: approx. +200 °C. Thermal resistance: +60 °C.
Type: PT K1, 200 mm gluing cartridges, 1.0 kg package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glue stick | |
| Version | 200 mm, 1 kg | |
| Suitable for | PXP-06 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 35069190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |