PLT4S-C76 | Panduit

Cable tie, releasable, ETFE, (L x W) 371 x 4.8 mm, bundle-Ø 3.3 to 102 mm, aquamarine, UV resistant, -60 to 170 °C, PLT4S-C76

Order No.: 13H1798
EAN: 4099891203238
MPN:
PLT4S-C76
07498354093
Series: Pan-Ty
PLT4S-C76 Panduit Cable Ties Image 1
PLT4S-C76 Panduit Cable Ties Image 2
PLT4S-C76 Panduit Cable Ties Image 3
PLT4S-C76 Panduit Cable Ties Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5692 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
10 pcs.
5.1170 €
50 pcs.
4.6648 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie, PLT4S-C76, PANDUIT

The PLT4S-C76 locking cable tie is designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants.

Features

  • One-piece construction for consistent performance and reliability
  • Low smoke density and excellent flammability rating of UL 94V-0
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Product type cable tie
Length 371 mm
Width 4.8 mm
Thickness 1.5 mm
min. Bundle diameter 3.3 mm
max. Bundle diameter 102 mm
Min holding force 222 N
Material ETFE
Colour aquamarine
detachable closure Yes
Chemical resistant Yes
UV-resistant Yes
Halogen free No
min. operating temperature -60 °C
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes