PLT3S-C | Panduit

Cable tie, PA, (L x W) 292 x 4.8 mm, bundle-Ø 1.5 to 76 mm, natural, -60 to 85 °C, PLT3S-C

Order No.: 13H1076
EAN: 0074983540662
MPN:
PLT3S-C
07498354066
Series: Pan-Ty
PLT3S-C Panduit Cable Ties Image 1
PLT3S-C Panduit Cable Ties Image 2
PLT3S-C Panduit Cable Ties Image 3
PLT3S-C Panduit Cable Ties Image 4
PLT3S-C Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.2213 € *
Available: 2,000 pcs.
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2213 €
100 pcs.
0.2035 €
500 pcs.
0.1773 €
1000 pcs.
0.1630 €
5000 pcs.
0.1464 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable ties for standard applications, type Panduit PAN-TY PLT.

Cannot be reused

With angled cable tie ends, type PLT.

Technical specifications
Filter Property Value
Product type cable tie
Length 292 mm
Width 4.8 mm
Thickness 1.3 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 76 mm
Min holding force 222 N
Material PA
Colour natural
detachable closure No
UV-resistant No
Halogen free Yes
min. operating temperature -60 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin SG
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15