PLT.6SM-C | Panduit
Cable tie, PA, (L x W) 71 x 1.8 mm, bundle-Ø 0.3 to 15 mm, natural, -60 to 85 °C, PLT.6SM-C
Unit Price (€ / pc.)
0.0607 € *
Available: 27,861 pcs.
Next delivery: 22,000 pcs. on 2026-07-21
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0607 €
100 pcs.
0.0559 €
1000 pcs.
0.0488 €
5000 pcs.
0.0440 €
10000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties for standard applications, type Panduit PAN-TY PLT.
Cannot be reused
With angled cable tie ends, type PLT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 71 mm | |
| Width | 1.8 mm | |
| Thickness | 0.8 mm | |
| min. Bundle diameter | 0.3 mm | |
| max. Bundle diameter | 15 mm | |
| Min holding force | 36 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |